Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.500 (CNY109.045) |
| 10+ | CNY85.020 (CNY96.0726) |
| 25+ | CNY79.940 (CNY90.3322) |
| 100+ | CNY78.480 (CNY88.6824) |
| 300+ | CNY77.750 (CNY87.8575) |
Product Information
Product Overview
The MAX815TCSA+ is a high accuracy microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit provides power-on reset, watchdog and power-fail functions. It eliminates manual trimming and improve reliability in critical applications needing high accuracy reset thresholds. The RESET(complementary) output is to be in correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Typical application includes controllers, intelligent instruments, critical microprocessor (μP) power monitoring and set top boxes.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- ±1% worst case reset threshold accuracy
- Reset trip threshold voltage is 3.03V (typical)
- 200ms reset time delay
- Maximum supply current is 75μA
- Features active low RESET(complementary) output and manual reset input functions
- Power supply glitch immunity
- ±2% power fail comparator
- Independent watchdog timer with 1.56sec timeout
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
3.06V
3.03V
1V
Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate