Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.340 (CNY86.2642) |
| 10+ | CNY59.650 (CNY67.4045) |
| 25+ | CNY55.470 (CNY62.6811) |
| 100+ | CNY50.890 (CNY57.5057) |
| 300+ | CNY48.330 (CNY54.6129) |
| 500+ | CNY47.380 (CNY53.5394) |
| 1000+ | CNY46.300 (CNY52.319) |
Product Information
Product Overview
The MAX8211ESA+ is a microprocessor voltage monitor with programmable voltage detection in 8 pin NSOIC package. This CMOS micropower voltage detector indicates microprocessors (μPs) power failures. It contains a comparator, a 1.5V band gap reference and an open-drain n-channel output driver. Two external resistors are used in conjunction with the internal reference to set the trip voltage to the desired level. A hysteresis output allows the user to apply positive feedback for noise-free output switching. The MAX8211 provides a 7mA current-limited output sink whenever the voltage applied to the threshold pin is less than the 1.5V internal reference. This device is a plug-in replacement for the bipolar ICL8211/ICL8212 in applications where the maximum supply voltage is less than 16.5V. It offers several performance advantages including reduced supply current, a tightly controlled band gap reference and more available current from the hysteresis output.
- Supply voltage range is 1.5V to 16.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 5μA
- Threshold trip voltage range from 1.11V to 1.19V
- Quiescent current is 5μA
- ±40mV threshold accuracy (±3.5%)
- On-board hysteresis output
- µP Voltage Monitoring; Battery-Backup Switching; Low-Battery Detection;
- Overvoltage Detection; Power-Supply Fault Monitoring; Undervoltage Detection
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.11V
-
1.5V
Active-Low, Open-Drain
8Pins
-
85°C
-
No SVHC (21-Jan-2025)
NSOIC
1.19V
1Monitors
16.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.19V
Technical Docs (2)
Alternatives for MAX8211ESA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate