Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.960 (CNY98.2648) |
| 10+ | CNY68.210 (CNY77.0773) |
| 50+ | CNY60.710 (CNY68.6023) |
| 100+ | CNY58.390 (CNY65.9807) |
| 250+ | CNY55.940 (CNY63.2122) |
| 500+ | CNY54.460 (CNY61.5398) |
| 1000+ | CNY53.240 (CNY60.1612) |
Product Information
Product Overview
The MAX8215ESD+ is a microprocessor voltage monitor in 14 pin NSOIC package. This device contains five voltage comparators, four for monitoring +5V, -5V, +12V and -12V and the fifth for monitoring any desired voltage. The resistors required to monitor these voltages and provide comparator hysteresis are included on-chip. All comparators have open-drain outputs. This device consumes 250μA max supply current over temperature.
- Supply voltage range is 2.85V to 12V
- Operating temperature range from -40°C to 85°C
- 4 dedicated comparators plus 1 auxiliary comparator
- 5V dedicated comparator has ±1.25% accuracy
- 12V, -12V, -5V dedicated comparators has ±1.5% accuracy
- Overvoltage/undervoltage detection or programmable delay using auxiliary comparator
- Internal 1.24V reference with ±1% initial accuracy
- Built-in hysteresis
Applications
System Monitoring, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.521V, -4.348V, 10.431V, -10.431V
-
2.85V
Active-High, Active-Low
14Pins
-
85°C
-
No SVHC (21-Jan-2025)
NSOIC
4.636V, -4.482V, 10.749V, -10.749V
5Monitors
12V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
13.5V
Technical Docs (2)
Alternatives for MAX8215ESD+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate