Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.280 (CNY50.0364) |
| 10+ | CNY33.960 (CNY38.3748) |
| 25+ | CNY31.380 (CNY35.4594) |
| 100+ | CNY28.550 (CNY32.2615) |
| 250+ | CNY27.200 (CNY30.736) |
| 500+ | CNY26.380 (CNY29.8094) |
| 1000+ | CNY25.710 (CNY29.0523) |
Product Information
Product Overview
The MAX825LEUK+T is a 5-pin Microprocessor Supervisory Circuits with watchdog timer and manual reset input functions. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX825 is specifically designed to ignore fast transients on VCC. This device have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V. The MAX825 offers a manual reset input and a complementary active-high reset.
- Fully specified over-temperature
- Guaranteed active-low RESET Valid to VCC = 1V
- Power-supply transient immunity
- No external components
Applications
Computers & Computer Peripherals, Automotive, Power Management, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V
1.2V
Active-High, Active-Low
5Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate