Print Page
Image is for illustrative purposes only. Please refer to product description.
2,679 In Stock
Need more?
2679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.090 (CNY50.9517) |
| 10+ | CNY34.590 (CNY39.0867) |
| 25+ | CNY31.970 (CNY36.1261) |
| 100+ | CNY29.090 (CNY32.8717) |
| 250+ | CNY27.720 (CNY31.3236) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY26.210 (CNY29.6173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.09 (CNY50.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX829EUK+T
Order Code2518596
Technical Datasheet
IC Case / PackageSOT-23
No. of Pins5Pins
Output Current Max25mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Switched-capacitor voltage inverter suitable for use in small LCD panels, cell phones, medical instruments, handy-terminals, PDAs and battery-operated equipment.
- 95% voltage conversion efficiency
- Inverts input supply voltage
- Requires only two capacitors
- 25mA output current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
25mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
5Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536