Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.240 (CNY47.7312) |
| 10+ | CNY32.340 (CNY36.5442) |
| 25+ | CNY29.870 (CNY33.7531) |
| 100+ | CNY27.150 (CNY30.6795) |
| 300+ | CNY25.630 (CNY28.9619) |
| 500+ | CNY25.070 (CNY28.3291) |
| 1000+ | CNY24.430 (CNY27.6059) |
Product Information
Product Overview
The MAX843ISA+ is a low noise, inverting charge pump power supply in 8 pin NSOIC package. It is specially designed for biasing GaAsFET devices such as power-amplifier modules in cellular handsets. The MAX843 use an external positive control voltage to set the negative output voltage. Input voltage range for all the devices is 2.5V to 10V and output current is 4mA with VIN <gt/> 2.7V. This circuit can operate with small capacitors as low as 0.22μF. Supply current is 750μA and reduces to less than 1μA in shutdown. Typical applications include cellular phones, GaAsFET power amplifier modules, personal communicators, PDAs, wireless data loggers, continuously adjustable GaAsFET bias, LCD bias contrast control and regulated negative power supplies.
- Supply voltage range is 2.5V to 10V
- Operating temperature range from -25°C to +85°C
- Output voltage ripple is 1mVp-p
- Charge pump switching frequency 100KHz in normal operation
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
4mA
-
2.5V
Inverting
-25°C
-
No SVHC (21-Jan-2025)
8Pins
-2V
-
10V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate