Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.090 (CNY64.5117) |
| 10+ | CNY44.140 (CNY49.8782) |
| 25+ | CNY40.910 (CNY46.2283) |
| 100+ | CNY37.370 (CNY42.2281) |
| 300+ | CNY35.390 (CNY39.9907) |
| 500+ | CNY34.660 (CNY39.1658) |
| 1000+ | CNY33.820 (CNY38.2166) |
Product Information
Product Overview
The MAX845ESA+ is an Isolated Transformer Driver for PCMCIA applications. The MAX845 provides an isolated power supply small enough to fit in thin PCMCIA cards and space-sensitive applications. It drives a low-profile centre-tapped transformer primary from a 5 or 3.3VDC power supply. The secondary can be wound to provide any isolated positive or negative voltage at powers up to 750mW. The MAX845 consists of an oscillator followed by a toggle flip-flop. The flip-flop generates two 50% duty-cycle square waves, which are complementary at half the oscillator frequency (450kHz, minimum). These two signals drive the ground-referenced N-channel power switches. Internal circuitry ensures break-before-make action between the two switches. A low-power shutdown disables both the switches and the oscillator, reducing power consumption.
- 450kHz Minimum switching frequency
- Ultralow input supply current ripple
- 5µW Low-power shutdown mode
- Low output ripple permits miniature output capacitors
- Bridge Ground Differentials; Isolated Data Acquisition; Isolated Interface Power Supply;
- Low-Power LAN Networks; Medical Equipment; Noise-Immunity Communications Interface; PCMCIA Modem Cards; Process Control
Applications
Test & Measurement, Power Management, Communications & Networking, Medical, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transformer Driver
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
4.5V
NSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX845ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate