Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.800 (CNY67.574) |
| 10+ | CNY46.360 (CNY52.3868) |
| 25+ | CNY42.990 (CNY48.5787) |
| 100+ | CNY39.290 (CNY44.3977) |
| 300+ | CNY37.230 (CNY42.0699) |
| 500+ | CNY36.460 (CNY41.1998) |
| 1000+ | CNY35.590 (CNY40.2167) |
Product Information
Product Overview
The MAX856CSA+ is a high-efficiency, CMOS, Step-up DC-DC Switching Regulator for small, low input voltage or battery-powered systems. The MAX856 accepts a positive input voltage between 0.8V and VOUT and convert it to a higher, pin-selectable output voltage of 3.3V or 5V. Typical efficiencies are greater than 85%. Typical quiescent supply current is 25µA (1µA in shutdown). The MAX856 combine ultra-low quiescent supply current and high efficiency to give maximum battery life. An internal MOSFET power transistor permits high switching frequencies. This benefit, combined with internally set peak inductor current limits, permits the use of small, low-cost inductors. The MAX856 have a 500mA peak inductor current limit.
- 85% Efficiency at 100mA
- 25µA Quiescent current
- 1µA Shutdown mode
- 125 and 500mA Switch-current limits permit use of low-cost inductors
- ±1.5% Reference tolerance over-temperature
- Low-battery detector (LBI/LBO)
Applications
Computers & Computer Peripherals, Medical, Power Management, Metering
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
6V
100mA
8Pins
3.3V, 5V
6V
85%
70°C
-
No SVHC (25-Jun-2025)
-
1Outputs
800mV
100mA
SOIC
Surface Mount
800mV
500kHz
0°C
-
MSL 1 - Unlimited
SOIC
500kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate