Print Page
Image is for illustrative purposes only. Please refer to product description.
1,958 In Stock
Need more?
1958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY32.140 (CNY36.3182) | 
| 10+ | CNY24.350 (CNY27.5155) | 
| 25+ | CNY22.420 (CNY25.3346) | 
| 100+ | CNY20.290 (CNY22.9277) | 
| 250+ | CNY19.270 (CNY21.7751) | 
| 500+ | CNY18.660 (CNY21.0858) | 
| 2500+ | CNY18.150 (CNY20.5095) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.14 (CNY36.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860IUA+T
Order Code2830871
Technical Datasheet
IC Case / PackageuMAX
No. of Pins8Pins
Output Current Max100mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyBoost, Inverting
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
uMAX
Output Current Max
100mA
Adjustable Output Voltage Min
-
Input Voltage Min
1.5V
Topology
Boost, Inverting
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX860IUA+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001