Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,179.100 (CNY1,332.383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,179.10 (CNY1,332.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX86140EVSYS#
Order Code2778131
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX86140, MAX32620
Kit Application TypeData Acquisition
Application Sub TypePulse Oximeter & Heart Rate Monitor
Kit ContentsEval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX86140EVSYS Allows flexible configurations to optimize measurement signal quality with minimal power consumption and allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist.
- Complete Single-Channel, Optical Data Acquisition System
- Built-in Algorithm Further Enhances Rejection of Fast Ambient Transients
- Optimized Architecture for Transmissive and Reflective Heart Rate or SpO2 Monitoring
- Low Dark Current Noise of 50pA RMS (Sample to Sample Variance)
- Lower Effective Dark Current Noise Achievable Through Multiple Sample Modes and On-Chip Averaging
- Three Low-Noise, 8-Bit LED Current DACs
- Excellent Dynamic Range 90dB in White Card Loop-Back Test (Sample-to-Sample Variance)
- Dynamic Range Extendable to 104dB for SpO2 and 110dB for HRM with Multiple Sample Modes and On-Chip Averaging
- Excellent Ambient Range and Rejection Capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Acquisition
Kit Contents
Eval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX86140, MAX32620
Application Sub Type
Pulse Oximeter & Heart Rate Monitor
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147871