Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.330 (CNY59.1329) |
| 10+ | CNY40.290 (CNY45.5277) |
| 25+ | CNY37.300 (CNY42.149) |
| 100+ | CNY34.000 (CNY38.420) |
| 250+ | CNY32.420 (CNY36.6346) |
| 500+ | CNY31.480 (CNY35.5724) |
| 2500+ | CNY30.700 (CNY34.691) |
Product Information
Product Overview
The MAX8614BETD+T is a dual-output (+ and -) DC to DC converter for CCD in 14 pin TDFN package. The dual output step-up DC to DC converter generates both a positive and negative supply voltage that are each independently regulated. The positive output delivers up to 50mA while the inverter supplies up to 100mA with input voltages between 2.7V and 5.5V. Ideal for powering CCD imaging devices and displays in digital cameras and other portable equipment. It generates an adjustable positive output voltage up to +24V and a negative output down to 16V below the input voltage. It operates at a fixed 1MHz frequency to ease noise filtering in sensitive applications and to reduce external component size. Additional features include pin-selectable power-on sequencing for use with a wide variety of CCDs, True Shutdown™, overload protection, fault flag and internal soft-start with controlled inrush current.
- Output short/overload protection
- True shutdown on both outputs
- Controlled inrush current during soft-start
- Selectable power-on sequencing
- Up to 90% efficiency
- 1μA shutdown current
- Fault condition flag
- Thermal shutdown
- Operating temperature range from -40°C to +85°C
- Camcorders and Portable Multimedia; CCD Bias Supplies and OLED Displays; Digital Cameras; PDAs and Smartphones
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Output
2Outputs
2.7V
50mA
TDFN
24V
-16V
-
24V
90%
85°C
-
No SVHC (21-Jan-2025)
1MHz
Adjustable
Boost (Step Up)
5.5V
800mA
750mA
14Pins
Surface Mount
16V
1MHz
-40°C
-
MSL 1 - Unlimited
TDFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate