Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.000 (CNY97.180) |
| 10+ | CNY67.480 (CNY76.2524) |
| 25+ | CNY62.850 (CNY71.0205) |
| 100+ | CNY57.760 (CNY65.2688) |
| 300+ | CNY54.910 (CNY62.0483) |
| 500+ | CNY53.860 (CNY60.8618) |
| 1000+ | CNY52.660 (CNY59.5058) |
Product Information
Product Overview
The MAX876AESA+ is a low drift, 10V precision voltage reference in 8 pin NSOIC package. This voltage reference offers excellent accuracy and very low power consumption. Extremely low temperature drift combined with excellent line and load regulation permit stable operation over a wide range of electrical and environmental conditions. The device is suitable for 12bit data acquisition. A TRIM pin facilitates adjustment of the reference voltage over a ±6% range using only a 100Kohm potentiometer. A voltage output proportional to temperature provides a source for temperature compensation circuits, temperature warning circuits and other applications.
- Supply voltage range from 12V to 18V
- Operating temperature range from -40°C to 85°C
- Initial accuracy is ±0.03%
- Temperature coefficient is 2ppm/°C
- Maximum quiescent current is 550µA at 25°C
- Maximum load regulation is 15ppm/mA at 10mA source current and 900ppm/mA at 1mA sink current
- Maximum line regulation is 4ppm/V at 25°C
- Low noise of 18µVP-P at 0.1Hz to 10Hz (+25°C)
- TEMP output proportional to temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.997V
0.03%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
10V
MAX876
10.003V
± 2ppm/°C
8Pins
18V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate