Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.280 (CNY69.2464) |
| 10+ | CNY47.450 (CNY53.6185) |
| 50+ | CNY41.920 (CNY47.3696) |
| 100+ | CNY40.200 (CNY45.426) |
| 250+ | CNY38.390 (CNY43.3807) |
| 500+ | CNY37.300 (CNY42.149) |
| 1000+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.28 (CNY69.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX883CPA+
Order Code2518620
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max11.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max11V
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
11.5V
Output Voltage - Nom
-
Output Voltage Max
11V
Output Current Max
200mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Through Hole
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
-
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAX883CPA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833