Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.060 (CNY15.8878) |
10+ | CNY10.400 (CNY11.752) |
25+ | CNY9.450 (CNY10.6785) |
100+ | CNY8.420 (CNY9.5146) |
250+ | CNY7.910 (CNY8.9383) |
500+ | CNY6.670 (CNY7.5371) |
2500+ | CNY6.550 (CNY7.4015) |
Product Information
Product Overview
The MAX8842ELT+T is an ultra low noise, high PSRR, low dropout, 150mA linear regulator in 6 pin µDFN package. This regulator is designed to deliver up to 150mA continuous output current. It achieves a low 120mV dropout for 120mA load current. It's output voltage can be adjusted with an external divider. This low quiescent current linear regulator is designed for space restricted applications. Device is available with preset output voltages ranging from 1.5V to 4.5V. It is used in cellular and cordless phones, PDA and palmtop computers, base stations, Bluetooth portable radios and accessories, wireless LANs, digital cameras, personal stereos and portable and battery-powered equipment.
- Input voltage range from 2V to 6V
- Operating temperature range from -40°C to 85°C
- Low 40μA ground current
- Excellent load/line transient
- Overcurrent and thermal protection
- Maximum shutdown supply current of 1μA at TA=+25⁰C
- Output noise voltage of 230μV at f = 100Hz to 100KHz, ILOAD = 10mA
- Maximum shutdown exit delay is 300μs
- Thermal shutdown is 160°C
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
6V
-
4.5V
150mA
-
µDFN
-40°C
-
No SVHC (21-Jan-2025)
2V
1Outputs
1.5V
Positive Output
150mA
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate