Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.720 (CNY21.1536) |
| 10+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY13.580 (CNY15.3454) |
| 100+ | CNY12.170 (CNY13.7521) |
| 250+ | CNY11.230 (CNY12.6899) |
| 500+ | CNY10.490 (CNY11.8537) |
| 2500+ | CNY9.920 (CNY11.2096) |
Product Information
Product Overview
The MAX8867EUK50+T is a low noise, low dropout, 150mA linear regulator in 5 pin SOT-23 package. This linear regulator operates from a 2.5V to 6.5V input and deliver up to 150mA. Typical output noise for this device is just 30µVRMS and typical dropout is only 165mV at 150mA. It is designed with an internal P-channel MOSFET pass transistor, the MAX8867 maintain a low 100µA supply current, independent of load current and dropout voltage. Other features include a 10nA logic controlled shutdown mode, short circuit and thermal shutdown protection and reverse battery protection. It is used in cellular telephones, cordless telephones, PCS telephones, PCMCIA cards, modems, palmtop computers and electronic planners.
- Output voltage is 5V
- Reverse battery protection
- Operating temperature range from -40°C to 85°C
- Output current limit
- Preset output voltages (±1.4% accuracy)
- Low 85μA no-load supply current
- Low 100μA operating supply current (even in dropout)
- Thermal overload and short circuit protection
- Output voltage accuracy of ±1.4% at IOUT = 0mA, TA = +25°C
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
5V
-
Positive Output
150mA
165mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Outputs
5V
-
150mA
165mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate