Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.520 (CNY34.4876) |
| 10+ | CNY23.080 (CNY26.0804) |
| 25+ | CNY21.220 (CNY23.9786) |
| 100+ | CNY19.170 (CNY21.6621) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.610 (CNY19.8993) |
| 2500+ | CNY17.130 (CNY19.3569) |
Product Information
Product Overview
The MAX890LESA+T is a 1.2A, current limited, high side P-channel switch with thermal shutdown in 8 pin NSOIC package. This smart, P-channel MOSFET power switch is intended for high side load switching applications. This switch operates with inputs from 2.7V to 5.5V making it ideal for both +3V and +5V systems. Internal current limiting circuitry protects input supply against overload. Thermal overload protection limits power dissipation and junction temperatures. The maximum current limit of MAX890L is 1.2A. The current limit through the switch is programmed with resistor from SET to ground. The quiescent supply current is 10μA and supply current decreases to 0.1μA when the device switch is off. It is used in PCMCIA slots and access bus slots.
- Programmable current limit
- Operating temperature range from -40°C to 85°C
- Low resistance P-channel switch with adjustable, accurate current limit protects systems and USB
- Active-low FAULT indicator output
- Maximum on-resistance of 130mohm at VIN = 4.5V ad 150mohm at VIN = 3V (TA = 0°C to 85°C)
- Off supply current of 0.03μA and off switch current of 0.04μA at TA = 0°C to 85°C
- Current limit amplifier threshold of 1.240V at TA = 0°C to 85°C
- Turn-on time of 120µs at VIN = 5V, IOUT = 500mA and turn-off time of 5µs at TA = 0°C to +85°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.2A
NSOIC
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (2)
Alternatives for MAX890LESA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate