Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.810 (CNY701.5153) |
Product Information
Product Overview
Evaluation kit (EV kit) for evaluating the MAX8934A dual-input linear charger and Smart Power Selector™ with advanced temperature monitoring. The EV kit comes standard with the MAX8934A installed but can also be used to evaluate the MAX8934B, MAX8934C, MAX8934D and MAX8934E by replacing the MAX8934A (U1) with the MAX8934X respectively. Suitable for use in digital still cameras and digital video cameras, handheld game systems, PDAs, palmtop and wireless handhelds, portable media, MP3 players and PNDs.
- Battery temperature monitor adjusts charge current and termination voltage automatically
- Potentiometer adjustment available
- 0603 thermistor footprint available
- Advanced thermistor configuration available (R21, R22)
- Thermistor enable input (THMEN)
- Adjustable input-current limit and fast-charge current limit
- Active low (DOK/UOK/CHG/ DONE/ FLT/OT) status LED indicators
- USB suspend logic input
- 3.3V always-on LDO
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX8934AETI+
Eval Kit MAX8934AETI+
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
Analog Devices
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate