Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY43.620 (CNY49.2906) | 
| 10+ | CNY34.290 (CNY38.7477) | 
| 25+ | CNY31.670 (CNY35.7871) | 
| 100+ | CNY29.040 (CNY32.8152) | 
| 300+ | CNY28.970 (CNY32.7361) | 
| 500+ | CNY27.610 (CNY31.1993) | 
| 1000+ | CNY26.700 (CNY30.171) | 
| 2500+ | CNY26.250 (CNY29.6625) | 
Product Information
Product Overview
The MAX894LESA+ is a dual, current-limited, high-side P-channel switch with thermal shutdown in 8 pin NSOIC package. It is a smart, dual, low voltage, P-channel, MOSFET power switches are intended for high-side load-switching applications. This switch is ideal for both 3V and 5V systems. Internal current limiting circuitry protects the input supply against overload. Thermal-overload protection limits power dissipation and junction temperature. The MAX894L's maximum current limit is 500mA. The current limit through the switches is programmed with resistors from SET A/SET B to ground. When the switches are on, the quiescent supply current is a low 16μA. When the switches are off, the supply current decreases to 0.1μA. Typical applications include PCMCIA slots, access bus slots and portable equipment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Programmable current limits
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
High Side
8Pins
Surface Mount
-
2.7V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
-
-
5.5V
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate