Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.640 (CNY23.3232) |
10+ | CNY15.410 (CNY17.4133) |
25+ | CNY14.100 (CNY15.933) |
100+ | CNY12.670 (CNY14.3171) |
250+ | CNY11.980 (CNY13.5374) |
500+ | CNY11.570 (CNY13.0741) |
2500+ | CNY11.230 (CNY12.6899) |
Product Information
Product Overview
The MAX9016AEKA+T is a single, precision, 1.8V, nanoPower comparator with reference in 8 pin SOT-23 package. It features an on-board 1.236V ±1% reference. An ultra-low supply current of 1µA makes this comparator ideal for all 2-cell battery monitoring/management applications. The unique design of the device output stage limits supply current surges while switching which virtually eliminates the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. It has an open-drain output stage that makes them suitable for mixed-voltage system design. It is used in cell battery, monitoring/management, ultra-low power systems, mobile communications, notebooks and PDAs, threshold detectors/ discriminators, window detectors, sensing at ground or supply line, telemetry and remote systems and medical instruments.
- Supply voltage range from 1.8V to 5.5V
- Supply current is 1μA (VCC = 1.8V, TA = +25°C)
- Operation down to 1.8V
- Precision VOS less than 5mV (max)
- Internal 1.236V ±1% reference
- Input voltage range extends 200mV beyond-the-rails
- Crowbar current free switching
- Internal 4mV hysteresis for clean switching
- No phase reversal for overdriven inputs
- PSRR is 0.1mV/V
- Battery-Powered Applications; Fast Pulse Height/Width Discriminators; High-Speed Line Receivers;
- High-Speed Sampling Circuits; High-Speed Signal Squaring; High-Speed Triggering; Switching Regulators; Zero-Crossing Detectors
Applications
Signal Processing, Portable Devices, Medical, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
-
SOT-23
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
1.8V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate