Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.080 (CNY10.2604) |
| 10+ | CNY6.610 (CNY7.4693) |
| 25+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.770 (CNY5.3901) |
| 2500+ | CNY4.600 (CNY5.198) |
Product Information
Product Overview
The MAX9021AXK+T is a micropower, ultra small, single comparator in 5 pin SC-70 package. This comparator is optimized for low power consumption while still providing fast output response. It is designed for single supply applications from 2.5V to 5.5V and can also operate from dual supplies. It has 3μs propagation delay and consumes 2.8μA of low supply current. The combination of low power, single supply operation down to 2.5V and ultra small footprint makes this device ideal for many applications. The MAX9021 has 4mV of built-in hysteresis to provide noise immunity and prevent oscillations even with slow moving input signal. The design of comparator output stage substantially reduces switching current during output transitions by eliminating power supply glitches. It is used in sensor signal detection, photodiode preamps, digital line receivers, keyless entry systems & threshold detectors/discriminators.
- Internal 4mV comparator hysteresis
- Operating temperature range from -40°C to 125°C
- Comparator output swings rail to rail
- No phase reversal for overdriven inputs
- Input offset voltage of ±1mV
- Input bias current of 3nA and input offset current of ±2nA
- Common mode rejection ratio (CMRR) of 100dB and power supply rejection ratio (PSRR) of 80dB
- Input common mode range extends from negative supply to within 1.1V of positive supply
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
3µs
SC-70
Push Pull
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
SC-70
1 Comparator
1Channels
2.5V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
3µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate