Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.950 (CNY13.5035) |
| 10+ | CNY8.750 (CNY9.8875) |
| 50+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.390 (CNY7.2207) |
| 2500+ | CNY5.960 (CNY6.7348) |
Product Information
Product Overview
The MAX9032AUA+ is a low cost, dual comparator in 8 pin µMAX package. This comparator is optimized for single supply applications from +2.5V to +5.5V but can also be operated from dual supplies. It has an 188ns propagation delay and consume 35μA of supply current per comparator. The combination of low power and single supply operation down to +2.5V makes this device ideal for portable applications. The comparator's 4mV of built-in hysteresis provides noise immunity and prevents oscillations even with a slow moving input signal. The input common mode range extends from the negative supply to within 1.1V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions and virtually eliminates power supply glitches. Typical applications include sensor signal detection, photodiode preamps, digital line receivers, keyless entry systems and threshold detectors/discriminators.
- Comparator output swings rail to rail
- Operating temperature range from -40°C to 125°C
- Input offset voltage is ±1mV
- Input bias current is 8nA
- No phase reversal for overdriven inputs
- Power supply rejection ratio is 100dB and common mode rejection ratio is 100dB
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
188ns
µMAX
Push Pull
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
µMAX
2 Comparators
2Channels
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
188ns
Technical Docs (1)
Alternatives for MAX9032AUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate