Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.110 (CNY35.1543) |
| 10+ | CNY23.590 (CNY26.6567) |
| 25+ | CNY21.700 (CNY24.521) |
| 100+ | CNY19.630 (CNY22.1819) |
| 250+ | CNY18.640 (CNY21.0632) |
| 500+ | CNY18.040 (CNY20.3852) |
| 2500+ | CNY17.550 (CNY19.8315) |
Product Information
Product Overview
The MAX9051AEUT+T is a micropower, single-supply, comparator + precision reference IC in 6 pin SOT23 package. The operating voltage range makes them ideal for both 3V and 5V systems. It has a single comparator and reference consuming only 40µA of supply current. Low voltage operation and low supply current makes this device ideal for battery operated systems. The comparator features rail to rail inputs and outputs with a common mode input voltage range that extends 250mV beyond the supply rails. Input bias current is typically 1.0pA and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching, even with slow-moving input signals. The output stage features a unique design that limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. The comparator output has rail to rail, push-pull output stages.
- Single supply operation range from 2.5V to 5.5V
- Supply current is 47μA(VCC = 2.7V)
- Input hysteresis is ±3mV
- Input bias current is ±0.001nA
- Input offset current is ±0.5pA
- Power-supply rejection ratio is 80dB, common-mode rejection ratio is 80dB
- 0.4% initial accuracy, 6ppm/°C tempco
- Propagation delay is 400ns, even with the low-operating supply current
- Stable for 0 to 4.7nF capacitive loads
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
-
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
2.7V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate