Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY15.540 (CNY17.5602) |
| 96+ | CNY12.810 (CNY14.4753) |
| 192+ | CNY12.270 (CNY13.8651) |
| 288+ | CNY12.000 (CNY13.560) |
| 576+ | CNY11.600 (CNY13.108) |
| 2592+ | CNY10.960 (CNY12.3848) |
Product Information
Product Overview
The MAX9095AUD+ is a general purpose, low-voltage, quad, tiny pack comparator in 14 pin TSSOP package. This comparator is pin-for-pin compatible replacements for the LMX339H. It has added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow moving input signals. Advantages of the ICs include low supply voltage, small package and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. It is used in mobile communications, notebooks and PDAs, battery-powered electronics, general-purpose portable devices and general-purpose low-voltage applications.
- Guaranteed +1.8V to +5.5V performance
- Operating temperature range from -40°C to +125°C
- Low supply current (65μA/channel at VDD = +5.0V)
- Input common-mode voltage range includes ground
- No phase reversal for overdriven inputs
- Low output saturation voltage (120mV)
- Internal 2mV hysteresis
- Fast 100ns propagation delay
- Open drain outputs
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
-
TSSOP
Open Drain
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
TSSOP
4 Comparators
4Channels
1.8V to 5.5V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate