Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.460 (CNY58.1498) |
| 10+ | CNY39.690 (CNY44.8497) |
| 96+ | CNY33.580 (CNY37.9454) |
| 192+ | CNY32.370 (CNY36.5781) |
| 288+ | CNY31.760 (CNY35.8888) |
| 576+ | CNY30.860 (CNY34.8718) |
| 1056+ | CNY30.210 (CNY34.1373) |
Product Information
Product Overview
The MAX9202EUD+ is a low cost, 7ns, low power voltage comparator in 14 pin TSSOP package. This high speed, low power, dual comparator feature TTL logic outputs with active internal pull-ups. Fast propagation delay (7ns typical at 5mV overdrive) makes this device ideal for fast A/D converters and sampling circuits, line receivers, V/F converters and many other data-discrimination, signal restoration applications. The comparator can be powered from separate analogue and digital power supplies or from a single combined supply voltage. The analogue input common mode range includes the negative rail allowing ground sensing when powered from a single supply. It consumes only 9mW per comparator when powered from a +5V supply. It features output latches with TTL compatible inputs. The comparator output states are held when the latch inputs are driven low.
- Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
- Operating temperature range from -40°C to 85°C
- Separate analogue and digital supplies
- Input offset voltage is 1mV
- Input bias current is 1.25μA and input offset current is 50nA
- Power supply rejection ratio is 50μV/V and common mode rejection ratio is 50μV/V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
7ns
TSSOP
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
TSSOP
2 Comparators
2Channels
5V to 10V, ± 4.75V to ± 5.25V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
7ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate