Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.570 (CNY19.8541) |
| 10+ | CNY13.030 (CNY14.7239) |
| 25+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY10.650 (CNY12.0345) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.700 (CNY10.961) |
| 2500+ | CNY9.410 (CNY10.6333) |
Product Information
Product Overview
The MAX920EUK+T is a nanopower, beyond the rails comparator without reference in 5 pin SOT-23 package. This device has beyond the rails inputs and it operates down to +1.8V. The MAX920 requires 380nA of supply current. This feature makes this device as ideal for all 2 cell battery applications including monitoring/management. The unique design of the output stage limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX920 has an open-drain output stage that makes it suitable for mixed voltage system design. It is typically used in ultra low power systems, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- Internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Input offset voltage of 1mV at TA = +25°C
- PSRR of 0.1mV/V (VCC = 1.8V to 5.5V) and CMRR of 0.5mV/V
- High to low propagation delay of 22μs and low to high propagation delay of 120μs (VCC = 5V)
- Input bias current of 0.15nA at TA = +25°Cand input offset current of 10pA
Applications
Signal Processing, Consumer Electronics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
17µs
SOT-23
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
17µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate