Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.860 (CNY124.1418) |
| 10+ | CNY87.350 (CNY98.7055) |
| 25+ | CNY81.720 (CNY92.3436) |
| 100+ | CNY78.560 (CNY88.7728) |
| 250+ | CNY75.390 (CNY85.1907) |
| 500+ | CNY73.890 (CNY83.4957) |
Product Information
Product Overview
The MAX9259GCB/V+ is a gigabit multimedia serial link with spread spectrum and full-duplex control channel in 64 pin TQFP package. This IC is a serializer which pairs with the MAX9260 deserializer to form a complete digital serial link for joint transmission of high-speed video, audio and control data for video-display or image-sensing applications. It operates up to 3.125Gbps for a 15m shielded twisted-pair (STP) cable. This serial link supports display panels from QVGA (320 x 240) up to XGA (1280 x 768) or dual-view WVGA (2 x 854 x 480). The embedded audio channel supports I2S up to 32bits per sample & at 192KHz sample rate. Embedded control channel forms a full-duplex, differential 100Kbps to 1Mbps UART link between serializer and deserializer. The control channel enables ECU/μC control of peripherals in remote side of serial link through I2C/UART. Preemphasis and channel equalization extend link length & enhance link reliability. It is used in high-resolution automotive navigation.
- Supply voltage range is 1.7V to 3.6V
- Operating temperature range from -40°C to +105°C
- Multiple data rates for system flexibility, up to 3.12Gbps serial-bit rate
- 6.25MHz to 104MHz pixel clock, interrupt transmission from deserializer to serializer
- Reduces EMI and shielding requirements, bypasses input PLL for jitter attenuation
- Serial output programmable for 100mV to 400mV, programmable spread spectrum reduces EMI
- Peripheral features for system verification, built-in serial link PRBS BER tester
- Meets AEC-Q100 requirements, ±10KV IEC 61000-4-2 ESD protection
- ±10KV contact and 25KV air ISO 10605 ESD protection
- Automotive AEC-Q100 grade 2 qualified
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
CML
TQFP
1.7V
30Inputs
AEC-Q100
MSL 3 - 168 hours
3.12Gbps
CML
64Pins
3.6V
1Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate