Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.560 (CNY59.3928) |
| 10+ | CNY40.560 (CNY45.8328) |
| 25+ | CNY37.560 (CNY42.4428) |
| 100+ | CNY34.260 (CNY38.7138) |
| 300+ | CNY32.420 (CNY36.6346) |
| 500+ | CNY31.740 (CNY35.8662) |
| 1000+ | CNY30.950 (CNY34.9735) |
Product Information
Product Overview
The MAX952ESA+ is an ultra low power, single supply op-amp, comparator and reference in 8 pin NSOIC package. The device operates from single 2.7V to 7V (TA = -10°C to +85°C) supply with typical supply current of 7μA. The inverting input of comparator is connected to an internal 1.2V ±2% bandgap reference. Both op-amp and comparator has common mode input voltage range that extends from negative supply rail to within 1.6V of positive rail. The op-amp in MAX952 is has stability for gains of 10V/V or greater. The op-amp has unique output stage that enables to operate with an ultra low supply current while maintaining linearity under loaded conditions. The comparator output stage of MAX952 continuously sources as much as 40mA and it eliminates power supply glitches that commonly occur when changing logic states by minimizing parasitic feedback and making device the easier to use. It also contains ±3mV internal hysteresis to ensure clean output switching even with slow moving input signals.
- Gain bandwidth of 125KHz and slew rate of 66V/ms
- Operating temperature range from -40°C to 85°C
- Comparator and op-amp input range includes ground
- Outputs swing rail to rail
- Op-amp capable of driving up to 1000pF load
- Input offset voltage of 1mV (comparator, op-amp) and trip point of 4mV at TA = +25°C (comparator)
- PSRR of comparator is 0.05mV/V and PSRR of op-amp is 0.07 mV/V at VDD = 2.8V to 7V
- Response time of comparator is 22μs (VOD = 10mV) and 4μs (VOD = 100mV) at CL = 100pF
- Reference voltage is 1.2V and voltage noise is 16μVP-P at 0.1Hz to 10Hz
- CMRR of op-amp is 0.03mV/V and input bias current of op-amp is 0.003nA at TA = +25°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
66V/ms
NSOIC
Amplifier, Comparator, Reference
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
125kHz
2.8V to 7V
8Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
NSOIC
125kHz
66V/ms
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate