Product Information
Product Overview
The MAX9643TATA+T is a high speed 60V precision current sense amplifier in 8 pin TDFN package. This unidirectional current sense amplifier is ideal for a wide variety of power supply control applications. Its high signal bandwidth allows this device to use within DC to DC switching converter power supply control loops with minimal phase delay. The IC also has 130μV (maximum) precision input offset voltage allowing small sense resistors to be used in applications where efficiency is important and when wide dynamic range current measurement is needed. High DC CMRR and AC CMRR make it easy to use in wide variety of aggressive environments. The MAX9643T is used in GSM base station power supply and high brightness LED control applications.
- Supply voltage range from 2.7V to 36V
- Operating temperature range from -40°C to 125°C
- Supports high voltage applications
- Wide input range from (VCM) -1.5V to +60V
- Delivers high speed operation with 15MHz bandwidth
- Increases system accuracy
- Input offset voltage of 10μV at TA = +25°C and input bias current of 35μA at TA = +25°C
- CMRR of 130dB (-1.5V ≤ VCM ≤ 60V) and PSRR of 125dB (VCC = 2.7V to 36V)
- Input offset current of 0.02μA at TA = +25°C and quiescent supply current of 1000μA at TA = +25°C
- Voltage gain of 2.5V/V and slew rate of 12V/μs at VOUT = 10mV to 110mV
Applications
Signal Processing, Sensing & Instrumentation, Industrial, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
TDFN
-40°C
2.7V
130dB
Surface Mount
-
No SVHC (07-Jul-2017)
1 Amplifier
TDFN
-
15MHz
8Pins
125°C
36V
2.5 V/V
-
MSL 1 - Unlimited
10µV
35µA
15MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate