Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.860 (CNY19.0518) |
| 10+ | CNY15.180 (CNY17.1534) |
| 25+ | CNY14.320 (CNY16.1816) |
| 100+ | CNY12.200 (CNY13.786) |
| 250+ | CNY11.450 (CNY12.9385) |
| 500+ | CNY10.020 (CNY11.3226) |
| 2500+ | CNY8.420 (CNY9.5146) |
Product Information
Product Overview
The MAX9912EKA+T is a 200KHz, 4μA, rail to rail I/O single op-amp in 8 pin SOT-23 package. It feature a maximized ratio of gain bandwidth (GBW) to supply current and ideal for battery powered applications such as portable instrumentation, portable medical equipment and wireless handsets. This CMOS op-amp features an ultra low input bias current of 1pA, rail to rail inputs and outputs, low supply current of 7μA and operate from a single 1.8V to 5.5V supply. This device is unity gain stable with a 200KHz GBW product.
- Input offset voltage is ±0.2mV
- Operating temperature range from -40°C to 85°C
- Input common-mode voltage range extends 100mV beyond the positive and negative supply rails
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.1V/µs
SOT-23
CMOS
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
200kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
200kHz
0.1V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate