Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY566.670 (CNY640.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.67 (CNY640.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES39#
Order Code2528321
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11300, MAX44285, MAX17503
Kit Application TypePower Management
Application Sub TypePower Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Design Board MAX11300, Power Supply, Temperature Sensors with Cables
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX11300, MAX44285, MAX17503
Application Sub Type
Power Amplifier
Core Sub-Architecture
-
Kit Contents
Ref Design Board MAX11300, Power Supply, Temperature Sensors with Cables
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2