Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,283.850 (CNY5,970.7505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,283.85 (CNY5,970.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES70#
Order Code2530533
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberEFM32ZG110, MAX4721, MAX35101
Kit Application TypeDevelopment
Application Sub TypeMeasurement & Analysis
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NameEFM32
Kit ContentsRef Design Board
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Development
Core Architecture
ARM
Silicon Family Name
EFM32
Product Range
-
Silicon Core Number
EFM32ZG110, MAX4721, MAX35101
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
Cortex-M0+
Kit Contents
Ref Design Board
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04