Print Page
Image is for illustrative purposes only. Please refer to product description.
734 In Stock
700 more incoming. You can reserve stock now
734 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.740 (CNY58.4662) |
| 10+ | CNY39.860 (CNY45.0418) |
| 25+ | CNY36.900 (CNY41.697) |
| 100+ | CNY33.630 (CNY38.0019) |
| 300+ | CNY31.810 (CNY35.9453) |
| 500+ | CNY31.150 (CNY35.1995) |
| 1000+ | CNY30.370 (CNY34.3181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.74 (CNY58.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSI7661CSA+
Order Code2519510
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4.5V
Input Voltage Max20V
Max Output Current20mA
Output Current20mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-20V
Output Voltage Max-4.5V
Switching Frequency Typ10kHz
Efficiency99.7%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency10kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Inverting
Input Voltage Max
20V
Output Current
20mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-4.5V
Efficiency
99.7%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
20mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-20V
Switching Frequency Typ
10kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
10kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454