Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No148867
Order Code1761310
Product RangeRE 40
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,658.710 (CNY8,654.3423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,658.71 (CNY8,654.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No148867
Order Code1761310
Product RangeRE 40
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max7580rpm
Torque Max177mN-m
Power Rating150W
Motor Size40mm
External Length71mm
Product RangeRE 40
SVHCNo SVHC (19-Jan-2021)
Product Overview
Maxon motor is a high-quality motor fitted with powerful permanent magnet. The “heart” of the motor is the worldwide patented ironless rotor.
- Dual shaft allows gear head and encoder to be fitted
- Motors can be used with 42mm gearboxes using adapter kit
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7580rpm
Power Rating
150W
External Length
71mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
24V
Torque Max
177mN-m
Motor Size
40mm
Product Range
RE 40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48