Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No323772
Order Code1909092
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,046.210 (CNY3,442.2173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,046.21 (CNY3,442.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No323772
Order Code1909092
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max3190rpm
Torque Max444mN-m
Power Rating90W
Motor Size90mm
External Length26.9mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 323772 from Maxon Motor is a brushless 90mm diameter, EC 90 flat motor and is exactly the right drive for many applications.
- Nominal voltage of 24V
- Load current of 538mA
- Load speed of 3190rpm
- Maximum efficiency of 83%
- Weight of 600g
- Ambient temperature range from -40°C to 100°C
- Terminal resistance of 0.343ohm
- Ball bearings
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
3190rpm
Power Rating
90W
External Length
26.9mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
24V
Torque Max
444mN-m
Motor Size
90mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6