Print Page
M1516HCT-15A-SMA
Antenna, GPS/Glonass, 1.602 GHz, 28 dBi, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXTENA
Manufacturer Part NoM1516HCT-15A-SMA
Order Code3547765
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY739.990 (CNY836.1887) |
| 5+ | CNY667.930 (CNY754.7609) |
| 10+ | CNY595.860 (CNY673.3218) |
| 50+ | CNY567.410 (CNY641.1733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY739.99 (CNY836.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1516HCT-15A-SMA
Order Code3547765
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMA Connector
Gain28dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
28dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015