Print Page
M1621HCT-EXT-SMA
Antenna, Helical, Iridium, 1.616 GHz to 1.626 GHz, 1 dBi, Right Hand Circular, Magnetic
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.930 (CNY888.1009) |
| 5+ | CNY721.260 (CNY815.0238) |
| 10+ | CNY652.480 (CNY737.3024) |
| 50+ | CNY625.180 (CNY706.4534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY785.93 (CNY888.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Helical
Frequency Max
1.626GHz
VSWR
1.5
Antenna Polarisation
Right Hand Circular
Frequency Min
1.616GHz
Gain
1dBi
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052