Print Page
MEA-4-GGC
Antenna, GPS/Glonass, 2G/3G, 1.85 GHz to 1.99 GHz, 5 dBi, Linear, Magnetic / Adhesive
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.420 (CNY350.7746) |
| 5+ | CNY282.310 (CNY319.0103) |
| 10+ | CNY254.200 (CNY287.246) |
| 50+ | CNY240.460 (CNY271.7198) |
| 100+ | CNY226.720 (CNY256.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.42 (CNY350.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Frequency Min
1.85GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
3
Frequency Max
1.99GHz
Gain
5dBi
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0735