Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
2,000 more incoming. You can reserve stock now
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.600 (CNY14.238) |
| 10+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.100 (CNY9.153) |
| 1000+ | CNY7.720 (CNY8.7236) |
| 2500+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDIP-IEC7-BK
Order Code151743
Technical Datasheet
Accessory TypeInsulating Cover
For Use WithIEC Inlets, Outlets and Filters
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DIP-IEC7-BK is a black Insulating Cover made of PVC (polyvinylchloride). It is suitable for protecting a variety of IEC inlets, outlets and filters.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
No. of Positions
-
Product Range
-
For Use With
IEC Inlets, Outlets and Filters
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608