Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.460 (CNY701.1198) |
| 5+ | CNY608.060 (CNY687.1078) |
| 10+ | CNY595.650 (CNY673.0845) |
| 20+ | CNY583.240 (CNY659.0612) |
| 50+ | CNY570.830 (CNY645.0379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.46 (CNY701.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1271 geared instrument dc motor is ideally suited to a wide range of applications requiring a combination of low speed operation and small unit size. The integral iron core dc motor provides smooth operation and a bidirectional variable speed capability while the gearhead utilises a multistage metal spur gear train rated for a working torque up to 0.2 Nm.
- Small sized unit suitable to a wide range of applications
- The integral iron core motor provides smooth operation
- Has bi-directional variable speed capability
- Gearhead utilises a multi-stage metal spur gear train
- Working torque rated up to 0.2Nm
- Suitable for mounting in any attitude
- Reliable over a wide ambient temperature range
- Equipped with integral VDR electrical suppression
- Maximum radial shaft load: 10N
- Maximum axial shaft load: 5N
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
9rpm
Power Rating
-
Motor Size
27mm
Product Range
1271
Supply Voltage VDC
12V
Torque Max
14N-cm
Gear Ratio TO: 1
188
External Length
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06