Print Page
555-10345
PA / DJ Speaker Six Tweeter Array
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10345
Order Code2801910
Your Part Number
Technical Datasheet
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.720 (CNY175.9636) |
| 4+ | CNY152.070 (CNY171.8391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.72 (CNY175.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10345
Order Code2801910
Technical Datasheet
Supply Voltage VAC-
Frequency Response Min1kHz
Frequency Response Max16kHz
External Height5.4"
External Width19.5"
External Depth9.8"
Product Range-
Plug Type-
Technical Specifications
Supply Voltage VAC
-
Frequency Response Max
16kHz
External Width
19.5"
Product Range
-
Frequency Response Min
1kHz
External Height
5.4"
External Depth
9.8"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824