Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part No21-4570
Order Code2855011
Technical Datasheet
Board TypePrototype Board
Board Material-
Product Overview
- Experimenters general purpose mini-board
- Each board has 220 holes with 1mm hole diameter
- Board measures 92mm × 46mm, 1.6mm thickness
Technical Specifications
Board Type
Prototype Board
Board Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979