Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part No21-4590
Order Code2855013
Technical Datasheet
Board TypePrototype Board
Board Material-
Hole Diameter1mm
External Height72mm
External Width47mm
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
This prototype board features 25 rows of connections. The center two rows are one connection the length of the board. The outside 2 holes are common connection on both sides of the board and all rows. Each row also features 2 separate holes, 3 separate holes with 2 sets of 3 holes with common connections. Board measures 2 13/16” x 1 13/16” x 3/32”.
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
47mm
SVHC
To Be Advised
Board Material
-
External Height
72mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165