Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,844.740 (CNY5,474.5562) |
Product Information
Product Overview
BIC-2200-48CAN is a BIC-2200 series bidirectional power supply with an energy recycle function. It is fully digital and 1U height designed. It is designed to control the power transferred from the AC grid to the DC and DC to the AC grid for energy recycle. The implementation of a bidirectional power supply of the BIC-2200 allows battery manufacturers to charge the battery from the AC grid and recycle the DC energy back into the AC grid in one single unit. The BIC-2200 provides vast design flexibility for battery formation and test equipment, V2G(Vehicle-to-grid) system, charging station, laser system, and kinetic recovery system, electrolysis system. Typical applications are battery cell formation and grading, marine battery charger module electric scooters or vehicle charger stations, and wastewater treatment systems. It is approved by UL62368-1, CAN/CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- 1U low profile design, <lt/>3% low THDi in both conversion mode
- Full digital design with 93% conversion efficiency for both AC/DC and DC/AC conversion
- Ultrafast switching time between AC/DC and DC/AC of 1ms
- CB/TUV/UL 62368-1 certified, and design refer to IEC 62477 regulation
- Anti-islanding protection, AC fail protection, DC OVP, OLP, OCP, OTP
- 5 years warranty, force charging and discharging mode with CANBus model
- 2160W rated power, 48V output voltage
- 45A rated current, 47 to 63Hz frequency range
- Working temperature range from -30 to +70°C, CANBus protocol
- Dimension is 330 x 140 x 41mm (L x W x H)
Technical Specifications
ITE, Industrial & Household
2.16kW
45A
-
-
-
Adjustable
No SVHC (27-Jun-2024)
1Outputs
48VDC
-
-
-
180V AC to 264V AC
BIC-2200 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate