Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDR-120-24
Order Code1254965
Product RangeDR-120 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDR-120-24
Order Code1254965
Product RangeDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDR-120 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for DR-120-24
5 Products Found
Product Overview
The DR-120-24 from Mean Well is a single output industrial DIN rail power supply. This power supply is approved by UL508, UL60950-1, TUV, EN60950-1 standards.
- AC input range selectable by switch
- Short circuit, overload, overvoltage and overtemperature protections
- Can be installed on DIN rail TS-35/7.5 or 15
- Fixed switching frequency is 55KHz
- Rated voltage of 24V
- Rated current of 5A
- Output power is 120W
- Input voltage range from 88VAC to 132VAC (176VAC to 264VAC by switch)
- Efficiency up to 84%
- Working temperature range from -10°C to 60°C
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
DR-120 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86