Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoENC-180-12
Order Code3002617
Product RangeENC-180 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.090 (CNY662.2817) |
| 5+ | CNY557.920 (CNY630.4496) |
| 10+ | CNY533.570 (CNY602.9341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.09 (CNY662.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoENC-180-12
Order Code3002617
Product RangeENC-180 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage9V to 15V
Charge Current12A
No. of Cells Charged-
Battery Size Code-
Supply Voltage15V
Product RangeENC-180 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
9V to 15V
No. of Cells Charged
-
Supply Voltage
15V
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
12A
Battery Size Code
-
Product Range
ENC-180 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15