Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoEPP-150-12
Order Code2815529
Product RangeEPP-150 Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY659.540 (CNY745.2802) |
5+ | CNY577.100 (CNY652.123) |
10+ | CNY478.170 (CNY540.3321) |
50+ | CNY428.700 (CNY484.431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY659.54 (CNY745.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoEPP-150-12
Order Code2815529
Product RangeEPP-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)150W @ 20CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPP-150 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
EPP-150-12 is an EPP-150 series 150W single output power supply with PFC function. This features universal AC input/full range. It includes short circuit, overload, overvoltage, over temperature protection. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 12V
- Output rated current is 8.4A(convection), rated output power is 100.8W(convection)
- Typical efficiency is 91.5%
- Compact size, built-in active PFC function
- 100W free air convection, 150W with 20CFM forced air
- LED indicator for power on, no load power consumption<lt/>0.5W
- Built-in 12V/0.3A auxiliary output
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 101.6 x 50.8 x 29mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
150W @ 20CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPP-150 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21389