Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGSM25B24-P1J
Order Code2815789
Product RangeGSM25B Series
Your Part Number
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.750 (CNY134.1875) |
| 5+ | CNY113.430 (CNY128.1759) |
| 10+ | CNY108.110 (CNY122.1643) |
| 50+ | CNY105.080 (CNY118.7404) |
| 100+ | CNY102.980 (CNY116.3674) |
| 250+ | CNY100.880 (CNY113.9944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.75 (CNY134.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM25B24-P1J
Order Code2815789
Product RangeGSM25B Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 124VDC
Output Current - Output 11.04A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM25B Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
25W
Output Current - Output 1
1.04A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM25B Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25167