Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.920 (CNY277.8896) |
| 5+ | CNY234.210 (CNY264.6573) |
| 10+ | CNY217.420 (CNY245.6846) |
| 50+ | CNY217.380 (CNY245.6394) |
| 100+ | CNY213.040 (CNY240.7352) |
Product Information
Product Overview
GSM90B19-P1M is GSM90B series highly reliable, 90W single-output green medical adaptor series. This product is equipped with a 2-pin standard IEC 320-C8 power plug. The circuitry design meets the international medical standards, having an ultra low leakage current, fitting the medical devices in direct electrical contact with the patients. This has extremely low no-load power consumption below 0.15W, the design observes the latest energy regulation the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. This has optional lock type DC plug. Application includes mobile clinical workstation oral irrigator, portable hemodialysis machine, breath machine, medical computer monitor. Approved by ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1 / EN60601-1-11.
- Output DC voltage is 19V, output rated current is 4.74A, output rated power is 90W
- Input voltage range from 80 to 264VAC, 113 to 370VDC, efficiency is 89%
- Universal AC input / full range, 2 pole AC inlet IEC320-C8
- Built-in active PFC function, PF<gt/>0.91, fully enclosed plastic case
- Short circuit, overload, over voltage, over temperature protection
- Fully enclosed plastic case, class II power, LED indicator for power on
- ErP step2 compliant, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +60℃
- Dimension is (L x W x H) 145 x 60 x 32mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
90W
4.74A
-
-
Fixed
GSM90B Series
No SVHC (25-Jun-2025)
1 Output
19VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate