Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGST120A24-P1M
Order Code2815847
Product RangeGST120A Series
Technical Datasheet
448 In Stock
400 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(Shanghai stock)
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.270 (CNY361.9051) |
| 5+ | CNY305.340 (CNY345.0342) |
| 10+ | CNY291.910 (CNY329.8583) |
| 50+ | CNY283.690 (CNY320.5697) |
| 100+ | CNY278.020 (CNY314.1626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.27 (CNY361.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST120A24-P1M
Order Code2815847
Product RangeGST120A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST120A Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GST120A24-P1M is GS120 series 120W AC-DC industrial adaptor. It complies with EISA 2007, NRCan, AU/NZ MEPS and EU ErP. It includes short circuit, overload, overvoltage, overtemperature. Approved by UL60950-1, CSA C22.2, TUV EN60950-1, PSE J60950-1(except for 48V).
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Input voltage range from 85 to 264V AC, 120 to 370V DC, efficiency is 81%
- Universal AC input / full range, built-in active PFC function
- No load power consumption of less than 0.5W, energy efficiency Level Ⅴ
- 3 pole AC inlet IEC320-C14, class I power
- Fully enclosed plastic case, LED indicator for power on
- Working temperature range from -30 to +70℃
- 2 years warranty
- Dimension (L x W x H) is 167 x 67 x 35mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST120A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67