Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1400P
Order Code4697965
Product RangeHBG-60 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.080 (CNY179.7604) |
| 5+ | CNY151.470 (CNY171.1611) |
| 10+ | CNY144.630 (CNY163.4319) |
| 50+ | CNY140.820 (CNY159.1266) |
| 100+ | CNY138.010 (CNY155.9513) |
| 250+ | CNY135.190 (CNY152.7647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.08 (CNY179.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-60-1400P
Order Code4697965
Product RangeHBG-60 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60.2W
Output Voltage Max43V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeHBG-60 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
43V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
60.2W
Output Current
1.4A
Input Voltage Min
90V
Product Range
HBG-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2089